Teng Tools 3/8 in Drive 7 mm 6 Point Socket, 26mm Overall Length
- RS Stock No.:
- 832-464
- Mfr. Part No.:
- M380507-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR33.82
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33.82 |
*price indicative
- RS Stock No.:
- 832-464
- Mfr. Part No.:
- M380507-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 26mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 26mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools TengTools 3/8-inch socket provides a robust solution for fastening applications with its 6-point metric design that ensures superior grip and performance in various tasks.
6 point single hexagon socket for enhanced grip
Made from Durable chrome vanadium material
Features a satin finish for improved handling
Includes a retention groove for secure socket connection
Meets DIN3120/3124 and ISO2725 standards
Supplied with a metal socket clip for easy storage
Metric sizing: 7mm with a 3/8-inch drive
Designed for regular, 6-point socket type use
Related links
- Teng Tools 3/8 in Drive 7 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 13 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 8 mm 6 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 14 mm Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in 6 Point, 26mm Overall Length
- Teng Tools 3/8 in Drive 9 12 Point, 26mm Overall Length
