Teng Tools 3/8 in Drive 12 mm 12 Point, 26mm Overall Length

N

Subtotal (1 unit)*

MYR35.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35.70

*price indicative

RS Stock No.:
809-155
Mfr. Part No.:
M38050912-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

12 mm

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

26mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a 12-point bi-hexagon tool designed for a superior grip and efficient handling in various applications.

Crafted from chrome vanadium for enhanced durability

Satin finish improves grip while in use

Features a retention groove for secure connection to the drive end

Manufactured to DIN3120/3124 and ISO2725 standards

Includes a metal socket clip for easy organisation on a socket rail

Designed specifically for a 3/8 inch drive size

Standard metric measurement of 12 mm for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy