BETA

Subtotal (1 unit)*

MYR257.47

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR257.47

*price indicative

RS Stock No.:
616-797
Mfr. Part No.:
910/40
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA Drive Swivel T-Handle is a high-performance hand tool designed for enhanced reach and control in tight or angled workspaces. Its swivel drive allows flexible positioning, while the extended shaft provides added leverage for both torque and speed. Built from chrome-plated alloy steel, it ensures durability and corrosion resistance, making it ideal for professional mechanics and technicians.

Swivel drive enables multi angle access in confined areas

420 mm overall length, 175 mm handle length

Chrome plated alloy steel for strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy