BETA 3/8 in Drive 18.5 mm Torx, 50mm Overall Length

Subtotal (1 unit)*

MYR107.92

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR107.92

*price indicative

RS Stock No.:
616-664
Mfr. Part No.:
910TX 45
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Socket Size

18.5 mm

Drive Size

3/8 in

Socket Type

Torx

Overall Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA Socket driver for Torx head screws is a precision tool designed for secure engagement and efficient torque transfer on a single Torx fastener. Ideal for automotive, mechanical, and industrial tasks, it provides a snug fit that minimizes wear and slippage. Built from chrome-plated alloy steel, it ensures durability and corrosion resistance in demanding environments.

Designed for one Torx screw ranging from E4 to E14

Chrome plated alloy steel construction for strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy