RS PRO 8 mm 1/2 in Drive Impact Socket, 55 mm length
- RS Stock No.:
- 460-098
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR58.10
FREE delivery for orders over RM 500.00
In Stock
- Plus 931 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.10 |
*price indicative
- RS Stock No.:
- 460-098
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 8 mm | |
| Socket Type | Square | |
| Drive Size | 1/2 in | |
| Material | Alloy Steel | |
| Overall Length | 55mm | |
| Finish | Chrome, Blackened | |
| Standards/Approvals | DIN 3120-C12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 8 mm | ||
Socket Type Square | ||
Drive Size 1/2 in | ||
Material Alloy Steel | ||
Overall Length 55mm | ||
Finish Chrome, Blackened | ||
Standards/Approvals DIN 3120-C12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2 in Hexagon Bit Socket, 55mm Overall
The RS PRO 1/2 in Hexagon Bit Socket is designed for fastening or unfastening bolts and screws with precision and ease. Ideal for automotive repairs, machinery maintenance, and DIY projects, this bit socket is compatible with ratchet wrenches and extension bars, providing versatility and reliability in various applications.
Features and Benefits
Made of alloy steel: Ensures durability and long-lasting performance
Hex bit head: Provides a secure fit for hexagon socket head bolts
Square drive 1/2: Compatible with standard ratchet wrenches
Black finish: Offers corrosion resistance for extended tool life
Applications
Automotive repairs
Machinery maintenance
DIY projects
Additional Information
Not VDE/1000V approved
Metric measurement system
Deep impact socket type for heavy-duty applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SAM 1/2 in 1/2 in Drive Impact Socket, 55 mm length
- BETA 55 mm 19.05 mm Drive Impact Socket, 71 mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 38 mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 78 mm length
- Facom 8 mm 1/2 in Drive Impact Socket, 79 mm length
- Facom 8 mm 1/2 in Drive Impact Socket, 50 mm length
- Bahco 55 mm 1 in Drive Impact Socket, 86 mm length
- SAM 55 mm 1 in Drive Impact Socket, 105 mm length
