Teng Tools 1200-45E 1/2 in Ratchet with Metal Handle, 508mm Overall
- RS Stock No.:
- 832-438
- Mfr. Part No.:
- 1200-45E
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR546.72
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR546.72 |
*price indicative
- RS Stock No.:
- 832-438
- Mfr. Part No.:
- 1200-45E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Metal | |
| Overall Length | 508mm | |
| Drive Type | Square | |
| Model Number | 1200-45E | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Metal | ||
Overall Length 508mm | ||
Drive Type Square | ||
Model Number 1200-45E | ||
- COO (Country of Origin):
- TW
The Teng Tools extendable ratchet features an innovative design, enabling ease of use in various automotive applications. Its unique extendable handle allows for flexibility without compromising on strength or performance.
1/2 inch drive accommodates a wide range of sockets
Handle extends in five steps from 356 to 508 mm
Constructed with 45 teeth for enhanced torque and control
Quick release mechanism streamlines socket changes
Twist reverse functionality allows for easy direction switching
Ball lock socket retainer securely holds attachments
Related links
- Teng Tools 1200-72U 1/2 in Ratchet with Bi-Material Handle, 250mm Overall
- SAM M-120 1 in Square Sliding T-Handle Handle, 508mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 43mm Overall
- Teng Tools Screwdriver 400 mm Blade, 508mm Overall
- Teng Tools Screwdriver 400 mm Blade, 508mm Overall
- Teng Tools M1100 1 in Ratchet with Metal Handle, 665mm Overall
- Teng Tools 3800-72MN 3/8 in Ratchet with Metal Handle, 110mm Overall
- Teng Tools 3800-41E 3/8 in Ratchet with Metal Handle, 356mm Overall
