Teng Tools 1400-72U 1/4 in Ratchet with Bi-Material Handle, 142mm Overall
- RS Stock No.:
- 832-248
- Mfr. Part No.:
- 1400-72U
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR402.06
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.06 |
*price indicative
- RS Stock No.:
- 832-248
- Mfr. Part No.:
- 1400-72U
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material | |
| Overall Length | 142mm | |
| Drive Type | Ratchet | |
| Model Number | 1400-72U | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Bi-Material | ||
Overall Length 142mm | ||
Drive Type Ratchet | ||
Model Number 1400-72U | ||
Number of Points 72 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet is a high-performance tool designed for effortless operation in tight spaces. Featuring a precise 72-tooth gearing system, it offers exceptional accuracy and control for detailed mechanical tasks.
Precise 72-tooth gear mechanism utilises a minimal 5-degree swing for accuracy
IP5X dust protection ensures long-lasting durability in challenging work conditions
Constructed from high-grade materials for reliability under professional use
Smooth ratcheting action enhances efficiency and comfort during operation
Versatile compatibility with a wide range of sockets and accessories
Related links
- Teng Tools 1200-72U 1/2 in Ratchet with Bi-Material Handle, 250mm Overall
- Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 430mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 600mm Overall
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 1400L 1/4 in Ratchet with Bi-Material Handle, 200mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
