Subtotal (1 unit)*
MYR40.69
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR40.69 |
*price indicative
- RS Stock No.:
- 735-790
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- RS PRO Openable Apertures: 1 23 mm 14 mm 15 mm Printer,
- BETA 7 mm;8 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 274mm Overall
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;19 mm;22 mm Socket Spanner Set with T-Handle
- SAM Box Wrench 14 mm, 15 mm Jaw Capacity
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;20 mm;21 mm;22 mm;24 mm Socket
- BETA 14 mm 16 mm Jaw Capacity Pipe Wrench, 205mm Overall
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- RS PRO Steel 15 Teeth Spur Gear 6mm Bore 14 mm Hub Diam

