Gedore 9 mm Socket Wrench with Offset Handle, 160mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR145.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR145.79

*price indicative

RS Stock No.:
603-020
Mfr. Part No.:
6194850
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Wrench

Drive Size

9mm

Handle Type

Offset

Head Shape

Square

Overall Length

160mm

Drive Type

Square

Material

31Crv3

Finish

Chrome Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket wrench is expertly designed for precision and durability, Ideal for both professional mechanics and DIY enthusiasts. With a solid construction and an impressive head depth, it provides optimal torque application for various fastening tasks. Made from high-quality vanadium steel (31CrV3) and finished with a chrome plating, this tool not only ensures longevity but also maintains its efficacy under demanding conditions. The wrench features a practical square drive, making it compatible with a variety of sockets. Whether tackling automotive repairs or assembling furniture, this versatile tool stands out for its reliability and performance.

Solid design enhances durability and reliability during use

Large head depth improves torque application for effective fastening

Constructed from vanadium steel for exceptional strength

Chrome plated finish resists corrosion, ensuring longevity

Practical square drive fits a wide range of socket sizes

Lightweight design for ease of handling and control

Total length of 160 mm allows for access to tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy