Gedore 1/2 in Reversible Ratchet with Offset Handle, 287mm Overall
- RS Stock No.:
- 602-526
- Mfr. Part No.:
- 6144320
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR559.38
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR559.38 |
*price indicative
- RS Stock No.:
- 602-526
- Mfr. Part No.:
- 6144320
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Reversible Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Offset | |
| Head Shape | Swivelling Ratchet | |
| Overall Length | 287mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Reversible Ratchet | ||
Drive Size 1/2in | ||
Handle Type Offset | ||
Head Shape Swivelling Ratchet | ||
Overall Length 287mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Swivel head reversible ratchet is expertly designed for precision and efficiency in automotive applications. Fitted with a 180° swivelling head, this ratchet facilitates tasks in tight spaces while ensuring a secure joint lock for enhanced reliability. Its fine-toothed mechanism, boasting 72 teeth, allows for a minimal return angle of just 5°, making it Ideal for intricate fastening jobs. Crafted from robust vanadium steel and featuring a non-slip two-component handle, the ratchet ensures maximum comfort and torque performance, capable of achieving an impressive maximum torque of 300 Nm. With its chrome-plated surface for durability and resistance, this ratchet promises to be an indispensable tool in any professional's toolkit.
Joint lock feature ensures secure operation during use
Fine toothed mechanism with 72 teeth for precise control
Non slip two component handle provides superior grip
Maximum torque capacity of 300 Nm for heavy duty tasks
Constructed from high quality vanadium steel for longevity
Chrome plated surface protects against corrosion and wear
Compatible with hand operated sockets and accessories as per DIN and ISO standards
Ball locking device for added safety and reliability
Related links
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270mm Overall
- Gedore 1/2 in Ratchet with Reversible Ratchet Handle, 60mm Overall
- Gedore 1/4 in Reversible Ratchet with Ratchet Handle, 25mm Overall
- HAZET 916HPLG 1/2 in Reversible Ratchet with Dual Component Handle, 614mm Overall
- HAZET 916GL 1/2 in Reversible Ratchet with Dual Component Handle, 511mm Overall
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200mm Overall
- Gedore 3/4 in Reversible Ratchet with Ratchet Handle, 625mm Overall
