BETA 18-Piece 1/2 in Torx Socket Set
- RS Stock No.:
- 870-647
- Mfr. Part No.:
- BW 923E-TX/C18
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
MYR728.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR728.84 |
*price indicative
- RS Stock No.:
- 870-647
- Mfr. Part No.:
- BW 923E-TX/C18
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 18 | |
| Socket Type | Torx | |
| Overall Length | 285mm | |
| Socket Size | T20 to T70 | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Drive Type | Torx | |
| Set Contents | BW 920TX-XL T45-T50-T55 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 18 | ||
Socket Type Torx | ||
Overall Length 285mm | ||
Socket Size T20 to T70 | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Drive Type Torx | ||
Set Contents BW 920TX-XL T45-T50-T55 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA socket driver assortment designed for precision fastening in various tasks, featuring tools tailored for Torx head screws with a robust 1/2 inch drive, ensuring compatibility and reliability in performance.
Includes multiple socket drivers for Torx head screws
Features a 1/2 inch drive for added versatility in applications
Comprises extra long series socket drivers to accommodate challenging access points
Contains a range of sizes from T20 to T70 for comprehensive coverage
Related links
- BETA 18-Piece 1/2 in Hexagon Socket Set
- BETA 17-Piece 1/2 in Torx Socket Set
- BETA 18-Piece 3/8 in Bi-Hexagonal Socket Set
- BETA 18-Piece 1/4 in Hexagon Socket Set
- BETA 25 Piece Tool Tool Kit with Plastic Case
- SAM 17-Piece 1/4 in Torx Socket Set
- SAM 7-Piece 6→16 mm Female Torx Socket Set
- SAM 8-Piece 1/4 in Bit Torx Socket Set
