CK 15-Piece 1/4 Hexagon Socket Set
- RS Stock No.:
- 857-536
- Mfr. Part No.:
- T4665
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR201.78
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR201.78 |
*price indicative
- RS Stock No.:
- 857-536
- Mfr. Part No.:
- T4665
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket Set | |
| Drive Size | 1/4 | |
| Number of Pieces | 15 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Overall Length | 414mm | |
| Material | Steel | |
| Non-Sparking | No | |
| Set Contents | Vorteck Impact Socket Set 1/4in Drive 15Pcs | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket Set | ||
Drive Size 1/4 | ||
Number of Pieces 15 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Overall Length 414mm | ||
Material Steel | ||
Non-Sparking No | ||
Set Contents Vorteck Impact Socket Set 1/4in Drive 15Pcs | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Impact Socket Set is a comprehensive 15-piece steel socket ensemble is designed for high-performance impact applications.
15 piece steel socket set provides a versatile range for various tasks
Impact rated design ensures durability under extreme conditions
Constructed from 42 CR-MO chromium-molybdenum steel for superior strength
Related links
- Wera 26-Piece 1/4 in Hexagon Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- Wera 39-Piece 1/4 in Bit, Hexagon Socket Set
- Facom 30-Piece 1/4 in Hexagon Socket Set
- Wera 13-Piece 1/4 in Hexagon Socket Set
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
- Gedore 17-Piece 1/4 in Hexagon Socket Set
- Wera 12-Piece 1/4 in Hexagon Socket Set
