Bahco 7-Piece 1/4 in Driver Hex Nut
- RS Stock No.:
- 838-078
- Mfr. Part No.:
- 66im/m50s7
- Manufacturer:
- Bahco
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-078
- Mfr. Part No.:
- 66im/m50s7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hex Nut | |
| Drive Size | 1/4in | |
| Number of Pieces | 7 | |
| Socket Type | Driver | |
| Overall Length | 160mm | |
| Socket Size | 13 mm | |
| Finish | Manganese Phosphate | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3126; ISO 1173 | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hex Nut | ||
Drive Size 1/4in | ||
Number of Pieces 7 | ||
Socket Type Driver | ||
Overall Length 160mm | ||
Socket Size 13 mm | ||
Finish Manganese Phosphate | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3126; ISO 1173 | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Magnetic Nut Drivers Set is a versatile toolkit designed for effortless impact fastening. Its eight-piece set caters to diverse hexagon head screws, offering functionality and durability for a variety of applications.
Includes 7 Impact Torsion Magnetic Nut Drivers for enhanced usability
Torsion zone effectively spreads strength concentration during prolonged use
Designed to absorb torque peaks, reducing wear on tools
Related links
- Bahco 7-Piece 1/4 in Driver Nut Driver Set
- Bahco 7-Piece 1/4 in Hexagon Socket Set
- Bahco 7 piece Folding Metric Hex Key Set, Hex size 2.5 to 10 mm
- Bahco 7 piece Folding Imperial Hex Key Set, Hex size 2.38 to 9.53 mm
- Tivoly Hex Nut Driver 143 mm Overall
- Bahco 7 Piece Masonry Chisel Set
- Bahco 7-Piece Punch Set 10mm Shank
- Bahco 7-Piece Punch Set, Screw hole Punch
