CK 1/2 in Square Sliding T-Handle Handle, 250mm Overall
- RS Stock No.:
- 275-5407
- Distrelec Article No.:
- 301-79-019
- Mfr. Part No.:
- T4695
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR99.59
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR99.59 |
*price indicative
- RS Stock No.:
- 275-5407
- Distrelec Article No.:
- 301-79-019
- Mfr. Part No.:
- T4695
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drive Size | 1/2in | |
| Product Type | Handle | |
| Drive Type | Square | |
| Sub Type | Sliding T-Handle | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drive Size 1/2in | ||
Product Type Handle | ||
Drive Type Square | ||
Sub Type Sliding T-Handle | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK sure drive sliding T-handle made of forged chrome vanadium steel.
Drive size 1/2
Related links
- SAM S-120 1/2 in Round Sliding T-Handle Handle, 250mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 250mm Overall
- Wera 1/2 in Square Sliding T-Handle Socket, 250mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 250mm Overall
- SAM M-120 1 in Square Sliding T-Handle Handle, 508mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Facom M.120A 1 in Square Sliding T-Handle Socket T-Handle, 500mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
