SAM 1/2 in Square Tubular Handle Handle, 600mm Overall

Subtotal (1 unit)*

MYR448.05

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR448.05

*price indicative

RS Stock No.:
266-8354
Mfr. Part No.:
S-601
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/2in

Product Type

Handle

Sub Type

Tubular Handle

Drive Type

Square

Overall Length

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 1/2 inch extra long joint handle with 180° articulated head and that is having 600 mm length.

14 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy