SAM S-232 1/2 in Square Adapter Socket Adapter, 47mm Overall
- RS Stock No.:
- 262-6044
- Mfr. Part No.:
- S-232
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR96.66
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.66 |
*price indicative
- RS Stock No.:
- 262-6044
- Mfr. Part No.:
- S-232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2in | |
| Product Type | Socket Adapter | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 47mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2in | ||
Product Type Socket Adapter | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 47mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe 1/2" adapter allows the socket to 1/2" to 3/4".
Length is 47 mm
Related links
- SAM S-230 1/2 in Square Adapter Socket Adapter, 36mm Overall
- Wera 780 C 1/2 in Square Adapter Socket Adapter, 35mm Overall
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- Bahco 1/2 in Square Adapter Socket, 45mm Overall
- SAM J.232 3/8 to 1/2 in Square Adapter Socket, 33mm Overall
- Facom S.284 1/2 in Square Socket Adapter Socket Adapter
- Wera 870/4 1/4 in Square Adapter Socket Adapter, 50mm Overall
- SAM 3/4 in Square Adapter Socket, 10mm Overall
