SAM J-210 3/8 in Square Extension Bar Extension, 128mm Overall

Subtotal (1 unit)*

MYR89.78

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR89.78

*price indicative

RS Stock No.:
262-6005
Mfr. Part No.:
J-210
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

3/8in

Product Type

Extension

Drive Type

Square

Sub Type

Extension Bar

Overall Length

128mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe straight 3/8" extensions has polish chromed presentation.

Length is 128 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy