Brad from Molex 1/2 in Gasket Seal
- RS Stock No.:
- 224-3437
- Distrelec Article No.:
- 303-66-174
- Mfr. Part No.:
- 1301800059
- Manufacturer:
- Brad from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR10.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR10.93 |
| 5 + | MYR9.83 |
*price indicative
- RS Stock No.:
- 224-3437
- Distrelec Article No.:
- 303-66-174
- Mfr. Part No.:
- 1301800059
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Drive Size | 1/2 in | |
| Product Type | Socket | |
| Sub Type | Gasket Seal | |
| Standards/Approvals | EU RoHS China RoHS Per -ED/01/2018 (15 January 2018) | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Drive Size 1/2 in | ||
Product Type Socket | ||
Sub Type Gasket Seal | ||
Standards/Approvals EU RoHS China RoHS Per -ED/01/2018 (15 January 2018) | ||
- COO (Country of Origin):
- US
The Molex 130180,gasket seal. It has a 1/2 inch .
Halogen-Free
EU RoHS
China RoHS Compliant
REACH SVHC
Related links
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory 1 x Gasket
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Sensor Connectivity
- Brad from Molex 120115 Series Sensor Box
- Brad from Molex 15.24 m Cable Reel, 600V
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex 120119 Series Sensor Box 15 m
- Brad from Molex 120251 Series Sensor Box 5 m
