Teng Tools 3/8 in Hex Adapter Adapter, 28mm Overall
- RS Stock No.:
- 832-463
- Mfr. Part No.:
- M380060-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR46.34
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.34 |
*price indicative
- RS Stock No.:
- 832-463
- Mfr. Part No.:
- M380060-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 28mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 28mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools bit adaptor is a versatile accessory designed for holding various bits securely. This essential tool enhances your capability to tackle a range of tasks efficiently with its robust construction and thoughtful design.
Constructed from chrome vanadium for durability
Satin finish provides a better grip during use
Retaining spring secures the bit in place firmly
Manufactured to meet DIN ISO 1173 standards
Includes a metal socket clip for convenient storage
Compatible with 3/8 inch Drive and 1/4 inch Hex bits
Related links
- Teng Tools M380061-C 10 mm Adapter Adapter, 28mm Overall
- Teng Tools M140036M 1/4 in Adapter Adapter, 28mm Overall
- Teng Tools 3/8 in Drive E10 Standard Square, 28mm Overall Length
- Teng Tools 3/4 in Socket Adapter Adapter, 40mm Overall
- Teng Tools 3/8 in Square Adapter Socket, 36mm Overall
- Teng Tools 3/4 in Female, Male Adapter Adapter
- Teng Tools 3/4 in Impact Adapter Adapter
- Teng Tools 3/8 in Square Adapter Socket, 25.4mm Overall
