Teng Tools TORQU 340 mm Tester Torque Tester, 950mm Overall
- RS Stock No.:
- 809-449
- Mfr. Part No.:
- TORQU
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR19,783.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,783.55 |
*price indicative
- RS Stock No.:
- 809-449
- Mfr. Part No.:
- TORQU
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Torque Tester | |
| Drive Size | 340mm | |
| Sub Type | Tester | |
| Overall Length | 950mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Torque Tester | ||
Drive Size 340mm | ||
Sub Type Tester | ||
Overall Length 950mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools torque tester printer and stand provides a complete torque testing work station, Ideal for checking clockwise torque wrench readings with precision.
Accurate measurement within +/-1% tolerance
Records readings via an integrated printer for documentation
User-friendly design with comprehensive instructions included
Sturdy construction ensures stable operation across uneven surfaces
Adjustable feet and storage shelf enhance functionality
Related links
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- STAHLWILLE Torque Tester 400 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 10 Nm Increment
- Facom Digital Torque Tester, ±2 % Accuracy
- HAZET Torque Tester 4 % Accuracy, 1 Nm Increment
- HAZET Torque Tester 3 % Accuracy, 0.5 Nm Increment
- HAZET Torque Tester 3 % Accuracy, 1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
