Facom 1/2→3/8 in Coupler Holder

Subtotal (1 unit)*

MYR32.62

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32.62

*price indicative

RS Stock No.:
659-412
Mfr. Part No.:
J.235TW
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Holder

Drive Size

1/2→3/8in

Sub Type

Coupler

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Adaptor is designed to connect tools or components with different connection sizes. Allows transitioning from a 3/8-inch connection to a 1/2-inch connection .Made from chrome vanadium with a satin finish that combines a modern, professional look with practical benefits such as improved grip due to its matte texture, corrosion resistance, and easy maintenance by concealing wear and scratches.

ISO 3316 DIN 3123 and ISO 1174-1 standard

Chrome vanadium steel for improved longevity and robustness

Satin finish protects against corrosion and wear which extends the life of the tools

For manual use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy