Gedore 1/2 in Square Speed Brace Crank Handle, 395mm Overall
- RS Stock No.:
- 602-962
- Mfr. Part No.:
- 6143350
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR271.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR271.67 |
*price indicative
- RS Stock No.:
- 602-962
- Mfr. Part No.:
- 6143350
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Crank Handle | |
| Drive Size | 1/2in | |
| Sub Type | Speed Brace | |
| Drive Type | Square | |
| Overall Length | 395mm | |
| Finish | Polished Chrome Plated | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 3122, ISO 3315, DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Crank Handle | ||
Drive Size 1/2in | ||
Sub Type Speed Brace | ||
Drive Type Square | ||
Overall Length 395mm | ||
Finish Polished Chrome Plated | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 3122, ISO 3315, DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Speed brace is a hand-operated tool meticulously designed to accommodate sockets and accessories featuring a square drive in compliance with DIN 3120 and ISO 1174 standards. This robust tool is manufactured from high-quality vanadium steel and boasts a polished, chrome-plated finish for enhanced durability and corrosion resistance. With a total length of 395 mm and a 1/2 inch square drive connector, it ensures secure and reliable performance in various applications. Ideal for both professional and DIY tasks, the speed brace offers precision and stability, making it an essential addition to any toolkit.
Constructed from high quality vanadium steel for exceptional strength
Polished and chrome plated surface enhances durability and corrosion resistance
Accommodates hand operated sockets with square drive as per DIN and ISO standards
Total length of 395 mm provides optimum reach for various tasks
Meets industry specifications for reliable performance in both professional and DIY settings
Designed for comfortable handling during extended use
Related links
- BETA E8 Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 6 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 6.35 mm Socket Wrench with T-Handle Handle, 395mm Overall
- BETA 7.94 mm Socket Wrench with T-Handle Handle, 395mm Overall
- Facom R.110 1/4 in Square Speed Brace Handle, 360mm Overall
