Gedore 1/2 in Square Drive Extension Extension, 177mm Overall

N

Subtotal (1 unit)*

MYR137.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR137.65

*price indicative

RS Stock No.:
602-921
Mfr. Part No.:
6142890
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1/2in

Product Type

Extension

Sub Type

Drive Extension

Drive Type

Square

Overall Length

177mm

Finish

Chrome Matt

Material

31Crv3

Standards/Approvals

DIN 3123, ISO 3316, DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool is expertly designed for hand-operated sockets and accessories, aligning with the stringent standards of DIN 3123 and ISO 3316. Crafted with precision from vanadium steel, this tool boasts a robust construction that promises durability even under challenging conditions. Its ball locking device ensures a secure fit, providing peace of mind during operation. The tool features a sleek matt chromium-plated surface, not only enhancing its aesthetic appeal but also serving a functional purpose by reducing wear and tear. With a total length of 177 mm and a square drive connector of 1/2 inch, it is perfectly sized for a variety of tasks, making it an indispensable addition to any professional or DIY toolkit. Made in Germany, The Gedore Tool exemplifies quality engineering and reliability, ensuring optimal performance for its users.

Constructed from high quality vanadium steel 31CrV3 for optimal strength and durability

Matt chrome plated surface for enhanced protection against corrosion and wear

Total length of 177 mm, Ideal for a range of applications without compromising accessibility

Ball locking device provides secure attachment to hand operated sockets, preventing slippage during use

Designed according to DIN 3123 and ISO 3316 standards, ensuring compatibility with industry requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy