Gedore Adapter Socket Adapter Set
- RS Stock No.:
- 602-743
- Mfr. Part No.:
- 1729071
- Manufacturer:
- Gedore
Subtotal (1 set)*
MYR475.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR475.96 |
*price indicative
- RS Stock No.:
- 602-743
- Mfr. Part No.:
- 1729071
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Adapter Set | |
| Sub Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Adapter Set | ||
Sub Type Adapter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Adaptor set is an essential toolkit addition designed for both versatility and convenience. This five-piece set transforms your socket wrench by efficiently bridging gaps between various drive connector sizes. With reducers and enlargers enabling seamless transitions from 1/4 inch to 3/4 inch, it ensures optimal compatibility for a variety of tasks. Each piece is meticulously designed to comply with maximum load capacities as per DIN 3123 and ISO 3316, ensuring safety and reliability during use. The collection comes housed in a transparent plastic box, providing an organised solution to keep your tools secure and easily accessible, whether in a professional workshop or at home.
Includes reducers and enlargers for flexible size adaptations
Capable of handling max torque loads up to 512 Nm for robust performance
Comes with a compact, transparent storage box for easy transport and organisation
Features a lightweight design for effortless handling
Related links
- Facom D.169 1/4 in 3/8 in Square Ratchet Adapter Socket Adapter Set
- Wera 781/5 1/2 in 3/8 in Square Adapter Socket Adapter Set, 230mm Overall
- BETA 12.7 mm; 6.35 mm; 19.05 mm; 9.53 mm Square Adapter Socket Adapter Set, 51.5mm Overall
- Gedore Adapter Set, 11-Piece
- Stanley 1/4 in 1/2 in Square Socket Adapter Set
- STAHLWILLE 5-Piece 0.375 in Square Drive Adapter Set
- Teng Tools 1/2 in Square Socket Adapter Set Socket Adapter Set, 50mm Overall
- Facom RJS.J11MPF Socket Adapter Set 150mm
