Gedore Hex Socket Socket Insert, 73mm Overall
- RS Stock No.:
- 602-665
- Mfr. Part No.:
- 1523198
- Manufacturer:
- Gedore
Subtotal (1 unit)*
MYR427.74
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR427.74 |
*price indicative
- RS Stock No.:
- 602-665
- Mfr. Part No.:
- 1523198
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Insert | |
| Sub Type | Socket | |
| Drive Type | Hex | |
| Overall Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Insert | ||
Sub Type Socket | ||
Drive Type Hex | ||
Overall Length 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Stud screw inserter is an innovative tool designed for the fast and hassle-free insertion and removal of various studs and bolts. With its self-clamping mechanism and rotary motion, this inserter ensures efficiency and ease of use, making it an essential addition to any toolkit. The versatile hexagon drive enhances compatibility with a range of fasteners, enabling seamless application in both professional and DIY settings. Compact and lightweight, this device boasts an ergonomic design, ensuring a comfortable grip during operation. Ideal for those who require precision and speed, this inserter enhances productivity while providing reliable results.
Self clamping design enhances user convenience and speed
Rotary movement allows for efficient insertion and removal of fasteners
Hexagon drive ensures compatibility with various stud and bolt sizes
Compact dimensions make it easy to handle and store
Lightweight construction reduces user fatigue during extended use
Designed for both professional tradespeople and DIY enthusiasts
Related links
- HARTING Housing RJ45
- Murrelektronik Limited Modlink MSDD Socket Insert, 4000 for use with MODLINK MSDD SOCKET INSERT GERMANY 250VAC/16A with
- Murrelektronik Limited Modlink MSDD Socket Insert Screw
- Facom SHP.6LA 1/2 in Hex Socket Socket, 36mm Overall
- Gedore 1/4 in Socket Insert, 50mm Overall
- Gedore 1/2 in Socket Insert, 82mm Overall
- Gedore 1/2 in Socket Insert, 77mm Overall
- Gedore 1/4 in Socket Insert, 107mm Overall
