SAM 2229-11 11 mm Socket Accessories, 600 mm Overall
- RS Stock No.:
- 211-183
- Mfr. Part No.:
- 2229-11
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-183
- Mfr. Part No.:
- 2229-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
2229-11
The SAM Outillage long articulated wrench is an essential tool for both professional mechanics and DIY enthusiasts alike. This tool features a T shaped design that provides effective torque application, making tasks simpler and quicker. Crafted meticulously by SAM Outillage, it comes with the promise of durability and reliability, essential for any workshop. The construction material is robust, ensuring that it withstands the rigours of heavy duty tasks, making it not just a tool but a long term investment for your toolkit. The wrench is designed for optimal usability, allowing smooth articulation and handling, thus delivering performance you can trust in various automotive applications.
Long length provides better access to hard to reach areas
Ergonomic design reduces hand strain during prolonged use
Designed to meet NF ISO 691 standards ensuring high quality construction
Comes with a frugal guarantee giving peace of mind for regular use
Ergonomic design reduces hand strain during prolonged use
Designed to meet NF ISO 691 standards ensuring high quality construction
Comes with a frugal guarantee giving peace of mind for regular use
Related links
- SAM 2229-12 12 mm Socket Accessories, 600 mm Overall
- SAM 2229-17 17 mm Socket Accessories, 600 mm Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255mm Overall
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- SAM 80-11-P 11 mm Socket Wrench with Round Handle, 148mm Overall
- SAM 11 mm Tubular Box Spanner, 133mm Overall
- BETA 10→11 mm² Socket Wrench with Straight Handle, 182mm Overall
- SAM Pipe Wrench 10mm Jaw Capacity, Long Handle
