- RS Stock No.:
- 248-5757
- Mfr. Part No.:
- OXY1L
- Manufacturer:
- SCJ Professional
72 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR120.34
Units | Per Unit |
1 + | MYR120.34 |
- RS Stock No.:
- 248-5757
- Mfr. Part No.:
- OXY1L
- Manufacturer:
- SCJ Professional
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The deb stoko OxyBAC antimicrobial rich-cream foam hand wash is a highly effective, perfume-free and dye-free broad spectrum antimicrobial foam hand wash. It contains accelerated hydrogen peroxide to clean hands and kill 99.999% of many common bacteria and 99.99% of many common yeast and viruses when used as directed. For general use hand washing in food, catering & healthcare environments, or any other workplace, social care or public facility where a high level of hand hygiene is required.
Excellent skin feel properties both during and after use
Suitable for food facilities, healthcare workers
Excellent skin cleansing, convenient, quick and easy
Helps to prevent drying and leave the skin feeling smooth after use
Can save up to 45% on water consumption compared to lotion soaps
Suitable for food facilities, healthcare workers
Excellent skin cleansing, convenient, quick and easy
Helps to prevent drying and leave the skin feeling smooth after use
Can save up to 45% on water consumption compared to lotion soaps
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Cartridge |
Special Features | Dermatologically Tested |
Sanitizer Type | Foam |
Fragrance | Unscented |