- RS Stock No.:
- 200-9732
- Mfr. Part No.:
- HAB1L
- Manufacturer:
- SCJ Professional
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR137.77
Units | Per Unit |
1 + | MYR137.77 |
- RS Stock No.:
- 200-9732
- Mfr. Part No.:
- HAB1L
- Manufacturer:
- SCJ Professional
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The DEB Group Estesol Hair & Body is a pleasantly fragranced 2-in-1 unisex hair and body shower gel for industrial shower locations. Contains moisturisers to help prevent skin drying.
EU Ecolabel Certified
Contains a mild, yet effective blend of cleansing agents
Contains skin moisturisers
Soap-free formulation with skin friendly pH value
Silicone free
Contains a mild, yet effective blend of cleansing agents
Contains skin moisturisers
Soap-free formulation with skin friendly pH value
Silicone free
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Cartridge |
Special Features | Dermatologically Tested |
Sanitizer Type | Gel |
Fragrance | Fragranced |
Anti-Bacterial | No |
Colour | Blue |
Unit Volume | 6 L |
Better World Verification | EU Ecolabel |
Better World Product | Yes |
Trade Name | Estesol |