Better World
SCJ Professional Estesol® Hair & Body Hair & Body Shower Gel - 2L Cartridge
- RS Stock No.:
- 200-9744
- Mfr. Part No.:
- HAB2LT
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
MYR158.84
FREE delivery for orders over RM 500.00
In Stock
- 42 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.84 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 200-9744
- Mfr. Part No.:
- HAB2LT
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Package Size | 2L | |
| Package Type | Cartridge | |
| Sanitizer Type | Gel | |
| Anti-Bacterial | No | |
| Colour | Blue | |
| Better World Verification | EU Ecolabel | |
| Better World Product | Yes | |
| Trade Name | Estesol® Hair & Body | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Package Size 2L | ||
Package Type Cartridge | ||
Sanitizer Type Gel | ||
Anti-Bacterial No | ||
Colour Blue | ||
Better World Verification EU Ecolabel | ||
Better World Product Yes | ||
Trade Name Estesol® Hair & Body | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Estesol Hair & Body Shower Gel
A refreshing, lightly perfumed unisex hair & body shower gel for industrial shower locations. Suitable for frequent use on hair and body to remove general workplace dirt and grime. Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use.
•A refreshing, lightly perfumed unisex hair & body shower gel for industrial shower locations.
•Rainforest fragrance, appealing to both males and females
•Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use
EU Ecolabel
*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu
*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu
