SCJ Professional Unscented Clear FOAM Hand Cleaner - 2L Cartridge

Subtotal (1 unit)*

MYR186.18

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR186.18

*price indicative

RS Stock No.:
200-9742
Mfr. Part No.:
CLR2LT
Manufacturer:
SCJ Professional
Find similar products by selecting one or more attributes.
Select all

Brand

SCJ Professional

Package Size

2L

Package Type

Cartridge

Fragrance

Unscented

Anti-Bacterial

No

Colour

Clear

Trade Name

Clear FOAM

RoHS Status: Exempt

COO (Country of Origin):
GB

Clear FOAM Washroom Hand Wash


Perfume-free and dye-free, biodegradable skin hypoallergenic foam hand wash with added moisturisers, to clean hands and wash away over 99% of dirt and germs (when used properly).

•Perfume-free and dye-free, biodegradable foam hand wash with added moisturisers

•Cleans hands and washes away over 99% of dirt and germs (when used properly)

•Skin Hypoallergenic and dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin

EU Ecolabel
*The product is certified to have a reduced environmental impact through its life cycle, from extraction of raw materials through to its production, use and disposal. www.ecolabel.eu

ECARF Certified: 6172 - This product meets the European Centre for Allergy Research Foundation (ECARF) criteria for skin tolerability. For more information go to http://Ecarf-siegel.org/en/about-seal.

Related links