Recom 1 Output Transformer 1 W Output, 3.3 V DC, 5 V DC, 60 μH
- RS Stock No.:
- 886-038
- Mfr. Part No.:
- RMR-006-AD5S-CT
- Manufacturer:
- Recom
N
Subtotal (1 bag of 5 units)*
MYR22.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR22.92 | MYR4.584 |
*price indicative
- RS Stock No.:
- 886-038
- Mfr. Part No.:
- RMR-006-AD5S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Secondary Voltage | 5 V DC | |
| Product Type | Transformer | |
| Primary Voltage | 3.3 V DC | |
| Number of Outputs | 1 | |
| Mount Type | SMD | |
| Power | 1W | |
| Inductance | 60μH | |
| Secondary Current | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Weight | 200mg | |
| Standards/Approvals | RoHS | |
| Width | 6.8mm | |
| Series | RMR‑006 | |
| Length | 8.1mm | |
| Depth | 3.8mm | |
| Isolation Voltage | 1500V dc | |
| Maximum Operating Frequency | 390kHz | |
| Turns Ratio | 1:1:1.67:1.67 | |
| Leakage Inductance | 0.5μH | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Secondary Voltage 5 V DC | ||
Product Type Transformer | ||
Primary Voltage 3.3 V DC | ||
Number of Outputs 1 | ||
Mount Type SMD | ||
Power 1W | ||
Inductance 60μH | ||
Secondary Current 200mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Weight 200mg | ||
Standards/Approvals RoHS | ||
Width 6.8mm | ||
Series RMR‑006 | ||
Length 8.1mm | ||
Depth 3.8mm | ||
Isolation Voltage 1500V dc | ||
Maximum Operating Frequency 390kHz | ||
Turns Ratio 1:1:1.67:1.67 | ||
Leakage Inductance 0.5μH | ||
- COO (Country of Origin):
- CN
The Recom unregulated transformer provides efficient power conversion in a Compact SMD package. It delivers reliable isolation voltage and thermal performance, suitable for various electronic applications.
Isolation voltage rated at 1500VDC for enhanced safety
Operating temperature range from -40 to 125°C ensures versatility in various environments
Small dimensions of 8.1mm x 6.8mm x 3.8mm facilitate easy integration
Moisture sensitivity level of 1 promotes reliable performance
RoHS compliant, supporting environmentally friendly designs
Related links
- Recom 1 Output Transformer 1 W Output 3.3 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 169 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 158 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 85 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 519 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 121 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 130 μH
- Recom 1 Output Transformer 1 W Output 5 V DC, 108 μH
