Bourns 1 Output Switch Mode Power Supply, 15 V, 12 V, 130 μH
- RS Stock No.:
- 854-378
- Mfr. Part No.:
- SM91208L-E
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR37.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | MYR18.945 | MYR37.89 |
| 20 - 98 | MYR16.69 | MYR33.38 |
| 100 - 198 | MYR14.97 | MYR29.94 |
| 200 + | MYR12.90 | MYR25.80 |
*price indicative
- RS Stock No.:
- 854-378
- Mfr. Part No.:
- SM91208L-E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Secondary Voltage | 12 V | |
| Product Type | Switch Mode Power Supply | |
| Primary Voltage | 15 V | |
| Number of Outputs | 1 | |
| Mount Type | Surface Mount | |
| Inductance | 130μH | |
| Number of Pins | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 11.6mm | |
| Standards/Approvals | IEC/UL 62368-1 | |
| Series | SM | |
| Depth | 13.2mm | |
| Length | 11.8mm | |
| Isolation Voltage | 2500V ac | |
| Leakage Inductance | 0.6μH | |
| Turns Ratio | 1.25 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Secondary Voltage 12 V | ||
Product Type Switch Mode Power Supply | ||
Primary Voltage 15 V | ||
Number of Outputs 1 | ||
Mount Type Surface Mount | ||
Inductance 130μH | ||
Number of Pins 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 11.6mm | ||
Standards/Approvals IEC/UL 62368-1 | ||
Series SM | ||
Depth 13.2mm | ||
Length 11.8mm | ||
Isolation Voltage 2500V ac | ||
Leakage Inductance 0.6μH | ||
Turns Ratio 1.25 | ||
- COO (Country of Origin):
- CN
The Bourns Push pull transformer designed for efficient energy applications from 12 V to 15 V, ensuring high performance in demanding environments.
Developed for use with a renowned integrated circuit, enhancing connectivity
Features a high insulation voltage of 400 V, enabling functional protection
Offers RoHS and REACH compliance for environmentally-conscious projects
Designed with Compact dimensions, facilitating easy integration into systems
Related links
- Bourns 1 Output Switch Mode Power Supply 15 V, 430 μH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 1.92 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 4 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 1.92 mH
- Bourns 1 Output Surface Mount PCB Transformer, AEC-Q200
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 2 Output Switch Mode Power Supply Transformer 1 W Output 475 μH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 4 mH
