- RS Stock No.:
- 187-6770
- Mfr. Part No.:
- 0067946
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 187-6770
- Mfr. Part No.:
- 0067946
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
Product Details
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. GRP housing, Polycarbonate diffuser, 2500 lm, 20 W, 125 lm/W, 6500 K, drive current 350 mA, non dimmable, nominal average lifetime (h): 50000, 665 mm x 110 mm x 78 mm, energy class: A++ A+ A, D-mark
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 20 W |
Voltage Rating | 240 V ac |
Life Hours | 50000h |
Dimmable | No |
Lumen/Watt lm/W | 122lm/W |
Model | START Waterproof Twin |
Length | 600 mm |
Width | 110 mm |
Depth | 78 mm |
IP Rating | IP65 |
Colour Temperature | 6500K |
Mounting Type | Ceiling |
IK Rating | IK08 |
Standards Met | CE |
Colour Tone | Neutral White |