Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-7299
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Mounting Type | PCB | |
| Switch Operation | Latching | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Terminal Type | Through Hole | |
| Actuator Type | Side | |
| Length | 12.7mm | |
| Width | 6.6mm | |
| Dimensions | 12.7 x 6.6mm | |
| Contact Resistance | 10mΩ | |
| Voltage Rating | 28V dc | |
| Mechanical Life | 30000Cycles | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Contact Material | Silver Plated Brass | |
| Maximum Operating Temperature | +85°C | |
| Actuator Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 5 A @ 28 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Side | ||
Length 12.7mm | ||
Width 6.6mm | ||
Dimensions 12.7 x 6.6mm | ||
Contact Resistance 10mΩ | ||
Voltage Rating 28V dc | ||
Mechanical Life 30000Cycles | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Contact Material Silver Plated Brass | ||
Maximum Operating Temperature +85°C | ||
Actuator Material Nylon | ||
