NKK Switches PCB Slide Switch DPDT Latching 100 mA @ 30 V dc Slide
- RS Stock No.:
- 429-0027
- Mfr. Part No.:
- SS-22SBH2
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)**
MYR8.41
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 99 | MYR8.41 |
100 - 249 | MYR8.26 |
250 - 499 | MYR8.02 |
500 + | MYR7.79 |
**price indicative
- RS Stock No.:
- 429-0027
- Mfr. Part No.:
- SS-22SBH2
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Contact Configuration | Double Pole Double Throw (DPDT) | |
Mounting Type | PCB | |
Switch Operation | Latching | |
Contact Current Rating | 100 mA @ 30 V dc | |
Terminal Type | Through Hole | |
Actuator Type | Slide | |
Contact Resistance | 20mΩ | |
Mechanical Life | 10000Operations | |
Minimum Operating Temperature | -15°C | |
Contact Material | Silver | |
Maximum Operating Temperature | +60°C | |
Actuator Material | Polyamide | |
Operating Temperature Range | -15 → +60°C | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Mounting Type PCB | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Terminal Type Through Hole | ||
Actuator Type Slide | ||
Contact Resistance 20mΩ | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -15°C | ||
Contact Material Silver | ||
Maximum Operating Temperature +60°C | ||
Actuator Material Polyamide | ||
Operating Temperature Range -15 → +60°C | ||
Related links
- NKK Switches PCB Slide Switch DPDT Latching 100 mA @ 30 V dc Slide
- NKK Switches PCB Slide Switch SPDT Latching 100 mA @ 30 V dc Slide
- NKK Switches PCB Slide Switch DPDT Latching 100 mA @ 28 V ac/dc Slide
- NKK Switches PCB Slide Switch DPDT Latching 100 mA Top
- NKK Switches PCB Slide Switch SPDT Latching 100 mA @ 28 V ac/dc Slide
- APEM PCB Slide Switch DPDT Latching 100 mA @ 30 V dc Slide
- NKK Switches PCB Slide Switch DPDT Latching 3 A Wide
- NKK Switches PCB Slide Switch SPDT Latching 100 mA Side