Nidec Components Through Hole Slide Switch DPST (On)-Off 100mA
- RS Stock No.:
- 244-3387
- Mfr. Part No.:
- CFS-0202TB
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR4.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR20.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 110 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | MYR4.098 | MYR20.49 | - |
| 25 - 95 | MYR3.938 | MYR19.69 | MYR4.00 |
| 100 - 195 | MYR3.778 | MYR18.89 | MYR32.00 |
| 200 - 395 | MYR3.608 | MYR18.04 | MYR98.00 |
| 400 + | MYR3.482 | MYR17.41 | MYR246.40 |
*price indicative
- RS Stock No.:
- 244-3387
- Mfr. Part No.:
- CFS-0202TB
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Standards/Approvals | No | |
| Series | CFS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-Off | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Standards/Approvals No | ||
Series CFS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFS series full pitch slide switch which can be used for applications such as communication devices, air conditioning equipment, vending machines and various control equipment.
RoHS compliant
Excellent contact stability by twin gold plated contact
Related links
- Nidec Components Through Hole Slide Switch DPST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch DPST 100mA
- Nidec Components Through Hole Slide Switch 6PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch 4PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch 8PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch SPST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch 10PST (On)-Off 100mA
- Nidec Components Through Hole Slide Switch SPST 100mA
