Nidec Components Surface Slide Switch 2 x SPDT 100mA Polyamide
- RS Stock No.:
- 196-8139
- Mfr. Part No.:
- CAS-D20A
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR44.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR8.816 | MYR44.08 |
| 25 - 45 | MYR8.51 | MYR42.55 |
| 50 + | MYR8.214 | MYR41.07 |
*price indicative
- RS Stock No.:
- 196-8139
- Mfr. Part No.:
- CAS-D20A
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | 2 x SPDT | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | On-On | |
| Width | 2.5mm | |
| Length | 5.4mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 2.5mm | |
| Series | CAS | |
| Mechanical Life | 2000Operations | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration 2 x SPDT | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration On-On | ||
Width 2.5mm | ||
Length 5.4mm | ||
Standards/Approvals RoHS, UL | ||
Depth 2.5mm | ||
Series CAS | ||
Mechanical Life 2000Operations | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Copal Electronics CAS-D20A is a SPDT 2-position slide switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its polyamide (PA),nylon actuator is of flush length. It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CAS-D20A SPDT slide switch adopted twin-contact mechanism. These switches are ROHS compliant. CAS-D20A SPDT slide switches consists of 100 pieces per pack which weighs 0.082 grams.
On-On switch function with 2,000 electrical life cycles with an operating force of 51 ∼ 510gf
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Switch Travel Time is 060mm
Related links
- Nidec Components Surface Slide Switch 2 x SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT On-Off-On 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100mA Polyamide
- Nidec Components PCB Slide Switch SPDT 100mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100mA
- Nidec Components Surface Slide Switch SP3T SP 100mA Polyamide
