Miyama PCB Slide Switch SPDT On-On 300mA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR7.91

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR7.91
25 - 99MYR7.76
100 +MYR7.61

*price indicative

RS Stock No.:
299-382
Mfr. Part No.:
MS-840-PF
Manufacturer:
Miyama
Find similar products by selecting one or more attributes.
Select all

Brand

Miyama

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Operation

On-On

Switch Contact Current

300mA

Terminal Type

Through Hole

Illuminated

No

Contact AC Voltage

125V ac

Switch Configuration

On-On

Depth

10.2mm

Width

5.5mm

Series

MS

Standards/Approvals

RoHS

Length

13.2mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy