Nidec Components PCB Slide Switch DPDT On-On 50mA
- RS Stock No.:
- 224-130
- Mfr. Part No.:
- ASE2D-5M-10-Z
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR25.40
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR25.40 |
| 50 + | MYR24.85 |
*price indicative
- RS Stock No.:
- 224-130
- Mfr. Part No.:
- ASE2D-5M-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Terminal Type | Right Angle PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 60V dc | |
| Switch Configuration | On-On | |
| Width | 9.5mm | |
| Standards/Approvals | RoHS, UL | |
| Series | ASE | |
| Length | 10.8mm | |
| Depth | 5mm | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Terminal Type Right Angle PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 60V dc | ||
Switch Configuration On-On | ||
Width 9.5mm | ||
Standards/Approvals RoHS, UL | ||
Series ASE | ||
Length 10.8mm | ||
Depth 5mm | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Fujisoku Micro Miniature Slide Switches - AS & ASE Series
The Fuijsoku micro miniature AS and ASE series of Slide Switches have gold plated contacts which allow these Slide Switches to be used in many applications that require a very low switching current down to 1μA 20mVac/dc. They have a micro miniature body profile and are available with SPDT or DPDT contact configurations, straight or right angle PCB mounting, 2.54mm, 5.08mm, 7.62mm pin pitches and are also available with various PCB mounting heights.
Both the AS and the ASE series have a light operating touch and a twin-contact clip mechanism which offers higher contact reliability.
The ASE series of Slide Switches are UL approved, have an immersion washable construction and are fitted with a protective cap.
Straight or right angle 0.2" and 0.3" pitch options
Maximum switch rating of 0.5A at 48Vac/dc, minimum rating 1μA 20mVac/dc
Electrical life 10,000 cycles at maximum rating, 50,000 at minimum rating
Operating force 0.69 to 4.9N (AS series)
Contact resistance 50mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute
-20 to +85°C operating temperature range
Note
The mounting bracket (stock number 224-152) is suitable for use with all of the straight PCB terminal versions of the AS and ASE series of Slide Switches. It is advisable to use the bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when the bracket is used.
Approvals
UL (ASE series only)
Related links
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA
- Nidec Components PCB Slide Switch DPDT (On)-Off-(On) 50mA
- Nidec Components PCB Slide Switch SPDT On-Off-On 50mA
- Nidec Components PCB Slide Switch SPDT Latching 300mA
- Nidec Components PCB Right Angle Slide Switch SPDT On-None-On 50mA
- Nidec Components PCB Slide Switch DPDT On-On 6A
