Nidec Components PCB Slide Switch DPDT On-On 50mA

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR14.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR14.51-
50 +MYR14.202%

*price indicative

RS Stock No.:
224-095
Mfr. Part No.:
ASE2D-2M-10-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

PCB

Switch Operation

On-On

Switch Contact Current

50mA

Terminal Type

PC Terminal

Illuminated

No

Contact AC Voltage

60V ac

Contact DC Voltage

60V dc

Switch Configuration

On-On

Series

ASE

Width

9.5mm

Standards/Approvals

RoHS, UL

Depth

5mm

Length

10.8mm

Mechanical Life

50000Cycles

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Fujisoku Micro Miniature Slide Switches - AS & ASE Series


The Fuijsoku micro miniature AS and ASE series of Slide Switches have gold plated contacts which allow these Slide Switches to be used in many applications that require a very low switching current down to 1μA 20mVac/dc. They have a micro miniature body profile and are available with SPDT or DPDT contact configurations, straight or right angle PCB mounting, 2.54mm, 5.08mm, 7.62mm pin pitches and are also available with various PCB mounting heights.

Both the AS and the ASE series have a light operating touch and a twin-contact clip mechanism which offers higher contact reliability.

The ASE series of Slide Switches are UL approved, have an immersion washable construction and are fitted with a protective cap.

Straight or right angle 0.2" and 0.3" pitch options

Maximum switch rating of 0.5A at 48Vac/dc, minimum rating 1μA 20mVac/dc

Electrical life 10,000 cycles at maximum rating, 50,000 at minimum rating

Operating force 0.69 to 4.9N (AS series)

Contact resistance 50mΩ maximum

Insulation resistance 500MΩ minimum

Dielectric strength 250Vac for 1 minute

-20 to +85°C operating temperature range

Note

The mounting bracket (stock number 224-152) is suitable for use with all of the straight PCB terminal versions of the AS and ASE series of Slide Switches. It is advisable to use the bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when the bracket is used.

Approvals

UL (ASE series only)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy