Nidec Components PCB Slide Switch SPDT On-On 50mA
- RS Stock No.:
- 224-073
- Mfr. Part No.:
- ASE1D-2M-10-Z
- Manufacturer:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR11.19
FREE delivery for orders over RM 500.00
In Stock
- Plus 24 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR11.19 |
| 50 + | MYR10.97 |
*price indicative
- RS Stock No.:
- 224-073
- Mfr. Part No.:
- ASE1D-2M-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | On-On | |
| Switch Contact Current | 50mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 60V dc | |
| Contact AC Voltage | 60V ac | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | UL, RoHS | |
| Width | 9.5mm | |
| Series | ASE | |
| Depth | 5mm | |
| Length | 10.8mm | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation On-On | ||
Switch Contact Current 50mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 60V dc | ||
Contact AC Voltage 60V ac | ||
Switch Configuration On-None-On | ||
Standards/Approvals UL, RoHS | ||
Width 9.5mm | ||
Series ASE | ||
Depth 5mm | ||
Length 10.8mm | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Fujisoku Micro Miniature Slide Switches - AS & ASE Series
The Fuijsoku micro miniature AS and ASE series of Slide Switches have gold plated contacts which allow these Slide Switches to be used in many applications that require a very low switching current down to 1μA 20mVac/dc. They have a micro miniature body profile and are available with SPDT or DPDT contact configurations, straight or right angle PCB mounting, 2.54mm, 5.08mm, 7.62mm pin pitches and are also available with various PCB mounting heights.
Both the AS and the ASE series have a light operating touch and a twin-contact clip mechanism which offers higher contact reliability.
The ASE series of Slide Switches are UL approved, have an immersion washable construction and are fitted with a protective cap.
Straight or right angle 0.2" and 0.3" pitch options
Maximum switch rating of 0.5A at 48Vac/dc, minimum rating 1μA 20mVac/dc
Electrical life 10,000 cycles at maximum rating, 50,000 at minimum rating
Operating force 0.69 to 4.9N (AS series)
Contact resistance 50mΩ maximum
Insulation resistance 500MΩ minimum
Dielectric strength 250Vac for 1 minute
-20 to +85°C operating temperature range
Note
The mounting bracket (stock number 224-152) is suitable for use with all of the straight PCB terminal versions of the AS and ASE series of Slide Switches. It is advisable to use the bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when the bracket is used.
Approvals
UL (ASE series only)
Related links
- Nidec Components PCB Slide Switch SPDT On-Off-On 0.4 VA
- Nidec Components
- Nidec Components PCB Slide Switch DPDT On-Off-On 0.4 VA
- Nidec Components PCB Slide Switch SPDT On-On 0.4 VA
- Nidec Components PCB Slide Switch DPDT On-On 0.4 VA
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components PCB Slide Switch SPDT On-On 50 mA
