Carroll & Meynell Site Transformer 600 VA, 230 V ac Primary, ±55 V ac Secondary, 16 A O/P
- RS Stock No.:
- 310-2171
- Mfr. Part No.:
- M510-KIT-UK-BWS
- Manufacturer:
- Carroll & Meynell
Subtotal (1 unit)*
MYR3,486.26
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,486.26 |
*price indicative
- RS Stock No.:
- 310-2171
- Mfr. Part No.:
- M510-KIT-UK-BWS
- Manufacturer:
- Carroll & Meynell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carroll & Meynell | |
| Primary Voltage | 230 V ac | |
| Product Type | Site Transformer | |
| Secondary Voltage | ±55 V ac | |
| Output Current | 16A | |
| Series | CMH1200 | |
| Plug Type | Type G - British 3-Pin | |
| Power | 600VA | |
| Socket Type | BS EN 60309 | |
| Maximum Operating Temperature | 200°C | |
| Weight | 7kg | |
| Depth | 74mm | |
| Length | 235mm | |
| Width | 160mm | |
| Standards/Approvals | BS4800 shade 08 E 51, BS EN 60309 | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Carroll & Meynell | ||
Primary Voltage 230 V ac | ||
Product Type Site Transformer | ||
Secondary Voltage ±55 V ac | ||
Output Current 16A | ||
Series CMH1200 | ||
Plug Type Type G - British 3-Pin | ||
Power 600VA | ||
Socket Type BS EN 60309 | ||
Maximum Operating Temperature 200°C | ||
Weight 7kg | ||
Depth 74mm | ||
Length 235mm | ||
Width 160mm | ||
Standards/Approvals BS4800 shade 08 E 51, BS EN 60309 | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- GB
Handy 1200, 230Vac Input, 110Vac Ouput
Rugged high quality portable safety isolating transformer designed to ensure safe site electrics for power tools and lighting etc.
Slimline lightweight (7kg)
Easy to carry - shoulder strap
Suitable for all 110Vac tools up to 1200VA rating
Safety earth screen between primary and secondary windings
110V secondary centre tapped to earth to minimise shock risk
Resettable thermal cut out trip in the primary circuit to prevent overload
Approx. 2m of mains cable with 13A plug
High quality manufacturing and testing in accordance to BS3535
Warning
Do not operate while carrying on the shoulder.
Supplied with
Supplied with a with UK plug
Related links
- Carroll & Meynell Site Transformer 750 VA 110 V ac Secondary, 8.18 A O/P
- Carroll & Meynell Site Transformer 5 kVA ±55 V ac Secondary, 31.81 A O/P
- Carroll & Meynell Site Transformer 3 kVA ±55 V ac Secondary, 27 A O/P
- Carroll & Meynell 1 Site Transformer 375 VA 230 V ac Secondary, 16 A O/P
- Carroll & Meynell 1 Site Transformer 1.13 kVA ±55 V ac Secondary, 8 A O/P
- Carroll & Meynell 1 Site Transformer 750 VA ±55 V ac Secondary, 6 A O/P
- Carroll & Meynell 1 Site Transformer 500 VA ±55 V ac Secondary, 4 A O/P
- Carroll & Meynell Site Transformer 1.65 kVA 110 V ac Secondary, 15 A O/P
