Murata Single Layer Ceramic Capacitor 2.2 nF 250V dc ±20 %, DE1E, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 216-6077
- Mfr. Part No.:
- DE1E3RA222MN4AN01F
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 600 units)*
MYR606.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 600 - 600 | MYR1.01 | MYR606.00 |
| 1200 - 1800 | MYR0.988 | MYR592.80 |
| 2400 + | MYR0.97 | MYR582.00 |
*price indicative
- RS Stock No.:
- 216-6077
- Mfr. Part No.:
- DE1E3RA222MN4AN01F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Series | DE1E | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Diameter | 8mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Series DE1E | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Diameter 8mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The Murata DE1E series 2200pF lead type disc ceramic capacitor. It is used for general purpose applications.
X1/Y1 Class Certified
Halogen-free Product
Related links
- Murata Single Layer Ceramic Capacitor 2.2 nF 250V dc ±20 % Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 1 nF 250V dc ±20 % Through Hole 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 2.2 nF 250V ±20% PCB 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 250V ac ±10 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 4.7 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 3.3 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
