Beagleboard.org 102991834 Single Board Computer
- RS Stock No.:
- 287-8104
- Mfr. Part No.:
- 102991834
- Manufacturer:
- Beagleboard.org
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-8104
- Mfr. Part No.:
- 102991834
- Manufacturer:
- Beagleboard.org
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beagleboard.org | |
| Product Type | Single Board Computer | |
| Select all | ||
|---|---|---|
Brand Beagleboard.org | ||
Product Type Single Board Computer | ||
- COO (Country of Origin):
- CN
The BeagleY-AI from beagleboard.org is an advanced open-source single board computer specifically designed for edge AI applications. Built around the powerful Texas Instruments AM67A Arm-based vision processor, BeagleY-AI delivers exceptional performance and versatility for a wide range of applications.
Performance and Specifications
At the heart of BeagleY-AI is the Texas Instruments AM67A processor;Quad-core 64-bit Arm® Cortex®-A53 CPU subsystem running at 1.4GHz;Dual general-purpose C7x DSPs with Matrix Multiply Accelerator (MMA) providing 4 TOPs each;Arm Cortex-R5 subsystem for low-latency I/O and control;50 GFlop GPU;Video and vision accelerators
The AM67A processor is part of the Jacinto™ 7 architecture, optimized for Smart Vision Camera and General Compute applications. It integrates high-performance computing technology, perfect for both traditional and deep learning algorithms, while maintaining industry-leading power/performance ratios and system integration for scalability and cost efficiency.
Key Features
Familiar Form-Factor: Compatible with a wide range of accessories, ensuring flexibility and ease of use.;Edge AI Acceleration: Delivers 4 TOPS of Edge AI acceleration on a fan-less computing platform.;Trusted Components: Developed in collaboration with industry leaders Texas Instruments, BeagleBoard.org, and Seeed Studio.
Potential Applications of BeagleY-AI
Human Machine Interface (HMI);Hospital Patient Monitoring;Industrial PCs;Building Security Systems;Off-Highway Vehicles;Test and Measurement Equipment;Energy Storage Systems;Video Surveillance;Machine Vision;Industrial Mobile Robots (AGV/AMR);Front Camera Systems
Elevate your projects with BeagleY-AI, the robust and versatile solution for all your edge AI computing needs.
Technical Specifications
Processor: Texas Instruments AM67A, Quad 64-bit Arm® Cortex®-A53 @1.4 GHz, multiple cores including Arm/GPU processors, DSP, and vision/deep learning accelerators;RAM: 4GB LPDDR4;Wi-Fi: Beagleboard BM3301, 802.11ax Wi-Fi;Bluetooth: Bluetooth Low Energy 5.4 (BLE);USB Ports: 4 x USB 3.0 TypeA ports supporting simultaneous 5Gbps operation, 1 x USB 2.0 TypeC, supports USB 2.0 device mode;Ethernet: Gigabit Ethernet, with PoE+ support (requires separate PoE HAT);Camera/Display: 2 x 4-lane MIPI camera connector (one connector muxed with DSI capability);Display Output: 1 x HDMI display, 1 x OLDI display, 1 x DSI MIPI Display;Real-time Clock (RTC): Supports external coin-cell battery for power failure time retention;Debug UART: 1 x 3-pin debug UART;Power: 5V/3A DC power via USB-C;Power Button: On/Off included;PCIe Interface: PCI-Express® Gen3 x 1 interface for fast peripherals (requires separate M.2 HAT or other adapter);Expansion Connector: 40-pin header;Fan connector: 1 x 4-pin fan connector, supports PWM control and fan speed measurement;Storage: microSD card slot with UHS-1 support;Tag Connect: 1 x JTAG, 1 x External PMIC programming port
Related links
- DFRobot DFR0444 Single Board Computer
- Radxa RS114A-D2E16S Single Board Computer
- Radxa RS114A-D4E32S Single Board Computer
- Radxa RS114B-V173-D4E32P1R3S0T1W1S Single Board Computer
- Radxa RC119-CM3-IO Single Board Computer
- DFRobot DFR0982 Single Board Computer
- Radxa RS102-D2E8W2S Single Board Computer
- DFRobot DFR1142 Single Board Computer
