Banner CL50 Series Green, Red, Yellow Signal Tower, 3 Lights, 18 → 30 V dc, Curved Mounted

Subtotal (1 unit)*

MYR1,015.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,015.31

*price indicative

RS Stock No.:
332-021
Mfr. Part No.:
CL50GRYAP
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

CL50

Number of Light Elements

3

Lens Colour

Green, Red, Yellow

Bulb Type

LED

Mounting Style

Curved Mounted

Supply Voltage

18 → 30 V dc

COO (Country of Origin):
CN
The Banner Column Light stands as a versatile solution for visual and audible signalling needs in industrial environments. Engineered for durability and operational efficiency, this multi-coloured indicator provides clear operator guidance and equipment status indication. Its compact design features robust construction ideal for demanding applications, making it an effortless addition to your operational toolkit.

Compact self contained unit for streamlined maintenance
Reverse polarity and transient voltage protection enhance reliability
Excellent visibility ensures clear communication in noisy environments
Compatible with an assortment of mounting options for versatile applications

Related links