Banner CL50 Series Green, Red Signal Tower, 2 Lights, 18 → 30 V dc, Curved Mounted
- RS Stock No.:
- 332-015
- Mfr. Part No.:
- CL50GRXAPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR884.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR884.68 |
*price indicative
- RS Stock No.:
- 332-015
- Mfr. Part No.:
- CL50GRXAPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CL50 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Mounting Style | Curved Mounted | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CL50 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Mounting Style Curved Mounted | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Column Light represents an innovative lighting solution for versatile applications, designed to enhance operational clarity and guidance. This advanced multi-colour indicator light combines rugged durability with user-friendly installation, making it an ideal choice for diverse environments. With options for both audible and non-audible models, it ensures that equipment status is vividly communicated, ensuring quick response and improved safety.
Options for audible alerts supplement visual indicators
Models available with different connection inputs for flexibility
Compatible with various mounting brackets for versatile positioning
Highly responsive with a rapid activation time of just 10 milliseconds
Built with protective circuitry to safeguard against power surges
Rated for extensive temperature ranges supporting diverse applications
Models available with different connection inputs for flexibility
Compatible with various mounting brackets for versatile positioning
Highly responsive with a rapid activation time of just 10 milliseconds
Built with protective circuitry to safeguard against power surges
Rated for extensive temperature ranges supporting diverse applications
Related links
- Banner CL50 Series Green Yellow Signal Tower 18 → 30 V dc, Curved Mounted
- Banner CL50 Series Green 2 Lights Direct Mounted
- Banner CL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green 2 Lights Base Mount
- Banner CL50 Series Blue Red Continuous lighting Effect Signal Tower for Use with Signal Tower, 18 → 30 V
- Banner CL50 Series Green 18 → 30 V dc,
- Banner CL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner TL50H Series Green 2 Lights Base Mount
