Banner CL50 Series Green, Red Signal Tower, 2 Lights, 18 → 30 V dc, Direct Mounted
- RS Stock No.:
- 332-018
- Mfr. Part No.:
- CL50GRXPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR613.22
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR613.22 |
*price indicative
- RS Stock No.:
- 332-018
- Mfr. Part No.:
- CL50GRXPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | CL50 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Mounting Style | Direct Mounted | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series CL50 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Mounting Style Direct Mounted | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- MX
The Banner Column Light offers a versatile lighting solution ideal for operator guidance and equipment status indication. Designed to be rugged yet cost-effective, this multi-colour device is particularly easy to install, adapting seamlessly to a variety of industrial settings. Available in green and red combinations, it not only enhances visibility but also improves workplace communication, making it a reliable choice for operational environments.
Compact design saves space while providing effective visibility
Models available with different input types for compatibility with existing systems
The column lights illumination improves operational efficiency and safety
Temperature rated for optimal performance in a range of environments
Models available with different input types for compatibility with existing systems
The column lights illumination improves operational efficiency and safety
Temperature rated for optimal performance in a range of environments
Related links
- Banner CL50 Series Green 2 Lights Curved Mounted
- Banner CL50 Series Green Yellow Signal Tower 18 → 30 V dc, Curved Mounted
- Banner CL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner CL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
- Banner CL50 Series Blue Red Continuous lighting Effect Signal Tower for Use with Signal Tower, 18 → 30 V
- Banner CL50 Series Green 18 → 30 V dc,
- Banner CL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner TL50 Series Green 2 Lights Base Mount
