Werma RST 56 Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 24 V, Built-in Mounting
- RS Stock No.:
- 289-072
- Mfr. Part No.:
- 686.483.05
- Manufacturer:
- Werma
Subtotal (1 unit)**
MYR896.25
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR896.25 |
**price indicative
- RS Stock No.:
- 289-072
- Mfr. Part No.:
- 686.483.05
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Series | RST 56 | |
Number of Light Elements | 4 | |
Lens Colour | Blue, Green, Red, Yellow | |
Bulb Type | LED | |
Sounder Component | None | |
Mounting Style | Built-in Mounting | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Brand Werma | ||
Series RST 56 | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Built-in Mounting | ||
Supply Voltage 24 V | ||
Related links
- Werma RST 56 Series Blue Red 4 Lights Built-in Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Blue Red Yellow Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Green Yellow Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Blue Red Yellow Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Blue Red Yellow Buzzer Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Green Yellow Buzzer Signal Tower 24 V, Built-in Mounting