Werma RST 56 Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 24 V, Base Mounting

Subtotal (1 unit)*

MYR896.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR896.25

*price indicative

RS Stock No.:
289-069
Mfr. Part No.:
686.480.05
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

RST 56

Number of Light Elements

4

Lens Colour

Blue, Green, Red, Yellow

Bulb Type

LED

Sounder Component

None

Mounting Style

Base Mounting

Supply Voltage

24 V

COO (Country of Origin):
CN
The Werma Signal Tower comes with a modern design and ideal visibility, offering homogeneous illumination for clear visibility of the illuminated signals. With an IP66/IP69K protection rating, it is suitable for use in a wide variety of environments. This 4-tier signal tower features blue, green, yellow, and red colours. It comes with a base/tube mounting variant and cable connection.

Diameter in mm 57 mm
Voltage 24V DC
Signal effect permanent

Related links