Werma RST 56 Series Blue, Green, Red, White, Yellow Signal Tower, 5 Lights, 24 V, Base Mounting
- RS Stock No.:
- 289-075
- Mfr. Part No.:
- 686.590.05
- Manufacturer:
- Werma
Subtotal (1 unit)**
MYR1,113.52
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,113.52 |
**price indicative
- RS Stock No.:
- 289-075
- Mfr. Part No.:
- 686.590.05
- Manufacturer:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Series | RST 56 | |
Number of Light Elements | 5 | |
Lens Colour | Blue, Green, Red, White, Yellow | |
Bulb Type | LED | |
Sounder Component | None | |
Mounting Style | Base Mounting | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Brand Werma | ||
Series RST 56 | ||
Number of Light Elements 5 | ||
Lens Colour Blue, Green, Red, White, Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Base Mounting | ||
Supply Voltage 24 V | ||
Related links
- Werma RST 56 Series Blue Red Yellow Buzzer Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Blue Red Yellow Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Blue Red Yellow Buzzer Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Green Yellow Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Green 2 Lights Base Mounting
- Werma RST 56 Series Green 2 Lights Base Mounting